help desk software
DATA SHEET

1241.7036.1122065B

Schurter

MSM22 CS BL SF 5A@125VAC IP40 GN 5V "ON"

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.7036.1122065B
RoHS:
Yes
HTS:
8536509035
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
Life Cycle:
Discontinued & Replaced
MSM CS 22, Metal Switch with Ceramic Actuator, Switching Voltage up to 30 VDC / 250 VAC, 22 mm, Stainless Steel, BL, 125 / 250 VAC, 1250 W, 1 pole, N.O. / N.C., Backlighted green, Quick Connect Terminal, IK 07
Search Keywords:
124170361122065B
  This product is not in stock and cannot be back-ordered
MOQ for out of Stock Qty:
5
RECOMMENDED REPLACEMENT
3-145-907
3-145-907
VIEW PRODUCT
Tools/3D Models