help desk software
DATA SHEET

1241.7221.1120000

Schurter

MSM19 LA CS ST SF12A@250VAC 2P 00 000 0

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.7221.1120000
RoHS:
Yes
HTS:
8536509035
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
MSM LA CS 19, Metal Switch, Latching Action, Switching Voltage up to 125 VDC / 250 VAC, 19 mm, Stainless Steel, ST, 250 VAC, 3000 W, 2 pole, N.O., non-illuminated Quick Connect Terminal, IK 07
Search Keywords:
124172211120000
IN STOCK: 0
MOQ for out of Stock Qty:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$55.53
$277.650
10
$41.65
$416.500
15
$38.87
$583.050
20 +
$38.10
$762.000
Tools/3D Models