help desk software
DATA SHEET

1241.7226.1111000

Schurter

MSM19 LA CS AI SF12A@250VAC 1P RT 000 0

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1241.7226.1111000
RoHS:
Yes
HTS:
8536509035
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
BOX
Life Cycle:
Discontinued & Replaced
MSM LA CS 19, Metal Switch, Latching Action, Switching Voltage up to 125 VDC / 250 VAC, 19 mm, Stainless Steel, AI, 250 VAC, 3000 W, 1 pole, N.O., Backlighted red, Quick Connect Terminal, IK 07
Search Keywords:
124172261111000
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
1241.8544
1241.8544
VIEW PRODUCT
Tools/3D Models