help desk software
DATA SHEET

1301.9302

Schurter

LPH 6X6 SHORT TRAVEL SWITCH 5.0MM

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1301.9302
RoHS:
Yes
HTS:
8536509025
COO:
KR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Bag
Dimension:
6mm x 6.8mm x 5mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.6 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal:
N/A
Seal Location:
N/A
LPH 6X6 SHORT TRAVEL SWITCH 5.0MM
Search Keywords:
13019302
IN STOCK: 2,011
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.3808
$19.040
500
$0.3133
$156.650
2,000
$0.3002
$600.400
4,000
$0.2845
$1,138.000
6,000
$0.2772
$1,663.200
10,000
$0.2731
$2,731.000
16,000
$0.2690
$4,304.000
26,000 +
$0.2649
$6,887.400
Tools/3D Models