Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1301.9307
RoHS:
Yes
HTS:
8536509035
COO:
KR
ECCN:
EAR99
Package Type:
Bag
Dimension:
6 x 6.8 x 12.5 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.6 N
Contact Rating @ Voltage:
0.05 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal:
N/A
Seal Location:
N/A
LPH 6X6 SHORT TRAVEL SWITCH 12.5MM
IN STOCK:
4,000
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3762
$37.620
500
$0.3168
$158.400
2,000
$0.2858
$571.600
4,000
$0.2708
$1,083.200
6,000
$0.2667
$1,600.200
10,000
$0.2627
$2,627.000
26,000
$0.2588
$6,728.800
50,000
+
$0.2549
$12,745.000
DOWNLOADS