Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1301.9315.24
RoHS:
Yes
HTS:
8536509035
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Dimension:
6 x 10 x 5 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.6 N
Contact Rating @ Voltage:
0.05 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal:
N/A
Seal Location:
N/A
LSH 6X6 SHORT TRAVEL SWITCH 5.00MM
Search Keywords:
1301931524
IN STOCK:
1,000
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5639
$28.195
500
$0.4639
$231.950
1,000
$0.4445
$444.500
3,000
$0.4212
$1,263.600
5,000
$0.4105
$2,052.500
8,000
$0.4044
$3,235.200
10,000
$0.3983
$3,983.000
15,000
+
$0.3923
$5,884.500
Product Guides