Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1301.9317
RoHS:
Yes
HTS:
8536509025
COO:
KR
ECCN:
EAR99
Package Type:
Bag
Dimension:
6 x 10 x 7.3 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.6 N
Contact Rating @ Voltage:
0.05 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal:
N/A
Seal Location:
N/A
LSH 6X6 SHORT TRAVEL SWITCH 7.30MM
Search Keywords:
13019317
IN STOCK:
2,000
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4096
$20.480
500
$0.3308
$165.400
2,000
$0.3156
$631.200
4,000
$0.2972
$1,188.800
6,000
$0.2927
$1,756.200
10,000
$0.2884
$2,884.000
16,000
$0.2808
$4,492.800
26,000
+
$0.2766
$7,191.600
DOWNLOADS