help desk software
DATA SHEET

1301.9319.24

Schurter

LSH 6X6 SHORT TRAVEL SWITCH 9.50MM

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1301.9319.24
RoHS:
Yes
HTS:
8536509035
COO:
KR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
Bag
Dimension:
6 x 10 x 9.5 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.6 N
Contact Rating @ Voltage:
0.05 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal:
N/A
Seal Location:
N/A
LSH 6X6 SHORT TRAVEL SWITCH 9.50MM
Search Keywords:
1301931924
IN STOCK: 400
Ships today, if you order in
Minimum Order:
400
Multiple:
400
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
400
$0.4813
$192.520
800
$0.4740
$379.200
1,200
$0.4597
$551.640
2,800
$0.4338
$1,214.640
5,200
$0.4219
$2,193.880
7,600
$0.4156
$3,158.560
10,000
$0.4094
$4,094.000
15,200 +
$0.4032
$6,128.640
Tools/3D Models