Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1301.9502
RoHS:
Yes
HTS:
8536509025
COO:
KR
ECCN:
EAR99
Package Type:
Bag
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.6 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
PC Pins
Seal:
N/A
Seal Location:
N/A
LPV 6X6 SHORT TRAVEL SWITCH 11,35MM
Search Keywords:
13019502
IN STOCK:
4,000
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4723
$23.615
500
$0.3886
$194.300
1,000
$0.3724
$372.400
3,000
$0.3528
$1,058.400
5,000
$0.3475
$1,737.500
8,000
$0.3423
$2,738.400
10,000
$0.3354
$3,354.000
15,000
+
$0.3304
$4,956.000
DOWNLOADS