Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
1301.9565
RoHS:
Yes
HTS:
8536509025
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
box
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
0.05A@24 VDC
Actuator Style:
Flush Round Button
Illumination:
N/R
Terminal Type:
N/A
Body Orientation:
Straight
Dimension:
25 x 25 x 34.8 mm
MCS ES 22, Metal Switch Medium Stroke, Switching Voltage up to 24 VDC, 22 mm, Stainless Steel, without Lettering, 24 VDC, 1.2 W, 1 pole, N.O., non-illuminated screw terminal, IK 07
Search Keywords:
13019565
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$89.63
$2,240.750
50
$47.45
$2,372.500
75
$33.39
$2,504.250
100
+
$32.72
$3,272.000
Product Guides