3101.0010
SchurterFuseholder - Panel Mount - Front Side - 250V - 10A - 5 x 20mm - Solder - Slotted Cap - IP40 - PC2. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
3101.0010
RoHS:
Yes
HTS:
8536308000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
box
Type:
Fuse Holder
Mounting:
Panel Mount
Termination Type:
Solder
Current Rating:
16A@(CSA/UL),10A@VDE
Voltage Rating:
400VAC@(CSA/UL),250VAC@VDE
The 3101.0010 is a FPG1-series 16A 250VAC panel mount enclosed bayonet Fuse Holder with thermoplastic socket, tin-plated copper alloy terminals, slot knob cap and solder holder terminals, it features a compact design. Suitable for industrial electronic, household appliances.
Search Keywords:
31010010
IN STOCK:
1,171
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$3.351
$33.510
50
$2.522
$126.100
300
$2.293
$687.900
500
$2.234
$1,117.000
1,000
$2.137
$2,137.000
2,500
$2.088
$5,220.000
5,000
$2.067
$10,335.000
7,500
+
$2.046
$15,345.000
Product Guides
Product Changes