3101.0015
SchurterFuseholder - Panel Mount - Front Side - 250V - 10A - 5 x 20mm - Solder - Fingergrip Cap - IP40 - PC2. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
3101.0015
RoHS:
Yes
HTS:
8536308000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
box
Type:
Fuse Holder
Mounting:
Panel Mount
Termination Type:
Solder
Current Rating:
16A@(CSA/UL),10A@VDE
Voltage Rating:
400VAC@(CSA/UL),250VAC@VDE
The 3101.0015 is a FPG1-series 16A 400VAC panel mount enclosed bayonet Fuse Holder with thermoplastic socket, tin-plated copper alloy terminals, finger grip cap and solder holder terminals, it features a compact design. Suitable for industrial electronic, household appliances.
Search Keywords:
31010015
IN STOCK:
209
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$4.021
$40.210
50
$2.587
$129.350
300
$2.156
$646.800
500
$2.088
$1,044.000
1,000
$2.067
$2,067.000
2,500
$2.046
$5,115.000
5,000
$2.026
$10,130.000
7,500
+
$2.006
$15,045.000
Product Guides
CUSTOMERS
ALSO BOUGHT
99-1430-824-04
M12-A Female angled connector, Contacts: 4, 4.0-6.0mm, shieldable, screw clamp, IP67, UL
99-1436-822-05
M12-A Female angled connector, Contacts: 5, 6.0-8.0mm, shieldable, screw clamp, IP67, UL
MA204.A.LB.002
Stingray 2in1 GPS/GLONASS/GALILEO and Cellular Adhesive Antenna - 28dB Gain - 800MHz to 22...