help desk software
DATA SHEET

3-101-422

Schurter

CPS19 NO 00 A10 RI RGB

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
3-101-422
RoHS:
Yes
HTS:
8536509035
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Contact Rating @ Voltage:
0.1A@42VAC 60 VDC
Actuator Style:
Flush Round Button
Terminal Type:
Wire Lead
Body Orientation:
Straight
CPS19 NO 00 A10 RI RGB
Search Keywords:
3101422
IN STOCK: 10
Ships today, if you order in
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$45.65
$45.650
5
$41.03
$205.150
10
$39.89
$398.900
30
$38.30
$1,149.000
50
$36.84
$1,842.000
100
$35.93
$3,593.000
250 +
$35.39
$8,847.500
Tools/3D Models