help desk software
DATA SHEET

3-132-516

Schurter

CHS30 Switch MO NO 2A AI RGB P4 BK P G0

RoHS Compliant
box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
3-132-516
RoHS:
Yes
HTS:
8536509035
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
box
CHS3 - Capacitive Hidden Switch for 2mm Glass Surface, Momentary Action, 2A, 40 VAC / 40 VDC, Black Housing Potted, RGB Area Illumination 5-28 V, 3M Adhesive
Search Keywords:
3132516
IN STOCK: 0
MOQ for out of Stock Qty:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$72.83
$364.150
10
$54.62
$546.200
15
$50.98
$764.700
20 +
$49.96
$999.200
Tools/3D Models