help desk software
DATA SHEET

3-140-093

Schurter

THS30 Switch MO NO 100mA AI RGB 06cm

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
3-140-093
RoHS:
Yes
HTS:
8536509035
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
THS30 Touchless Hidden Switch; Rated current 100mA; Switching Voltage 42VAC / 60 VDC; Supply Voltage 5 - 28 VDC; RGB color Area Illumination; Momentary (MO), Normally Open (NO) switching; Optical Actuation;
Search Keywords:
3140093
IN STOCK: 0
MOQ for out of Stock Qty:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$82.01
$410.050
10
$61.51
$615.100
15
$57.41
$861.150
20 +
$56.26
$1,125.200
Tools/3D Models