help desk software
DATA SHEET

3403.0155.11

Schurter

UMT 250 FUSE 80mA T

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
3403.0155.11
RoHS:
Yes
HTS:
8536100040
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Type:
Chip6209
Fuse Size:
10.1 X 36191mm
Acting:
Slow Blow6186
Current Rating:
0.08 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
125 V
Fuse Material:
Ceramic6190
Mounting:
Surface Mount6197
UMT 250, 0.08 A, 250 VAC, 125 VDC, Time-Lag T, Plastic Bag 100 pcs., Non-Resettable Fuse, SMT, 10.1x3 mm
Search Keywords:
3403015511
IN STOCK: 1,500
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.576
$57.600
300
$0.570
$171.000
1,000
$0.564
$564.000
2,500
$0.559
$1,397.500
5,000
$0.553
$2,765.000
7,500
$0.548
$4,110.000
10,000
$0.542
$5,420.000
15,000 +
$0.537
$8,055.000
Tools/3D Models