help desk software
DATA SHEET

3413.0330.22

Schurter

UST 1206 FUSE 15A F

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
3413.0330.22
RoHS:
Yes
HTS:
8536100040
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Type:
Chip6209
Fuse Size:
3.2 X 1.6 X 0.66191mm
Acting:
Slow Blow6186
Current Rating:
15 A
Maximum AC Voltage Rating:
32 V
Maximum DC Voltage Rating:
63 V
Fuse Material:
Epoxy Glass6190
Mounting:
Surface Mount6197
UST 1206, 15 A, 63 VDC, 32 VAC, Time-Lag T, Blister Tape 18 cm Reel pcs., Non-Resettable Fuse, SMT, 3.2 x 1.6 mm
Search Keywords:
3413033022
IN STOCK: 19,191
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.2598
$259.800
3,000
$0.2488
$746.400
5,000
$0.2451
$1,225.500
8,000
$0.2414
$1,931.200
10,000
$0.2378
$2,378.000
15,000
$0.2341
$3,511.500
25,000
$0.2306
$5,765.000
50,000 +
$0.2271
$11,355.000
Tools/3D Models