Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
4300.0076
RoHS:
Yes
HTS:
8536698000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Inlets
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
M
Number of Contacts:
3
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Temperature:
-25 to 70 °C
8843.ZP30, Mounting: Screw, 1.6 mm, For PCB mounting, Appliance Inlet: IEC C14
Search Keywords:
43000076
IN STOCK:
102
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$6.80
$34.000
50
$4.34
$217.000
100
$4.04
$404.000
250
$3.98
$995.000
500
$3.50
$1,750.000
1,000
$3.45
$3,450.000
2,500
$3.40
$8,500.000
5,000
+
$3.35
$16,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
730-00/05
Retainer clip kit for AC power plug assembly - Stainless steel
747250-4
D Sub Connector - DB9 - 9 Contacts - Plug - Solder - DE - AMPLIMITE HD-20 Series - Metal B...
1761426-3
CONNECTOR ASSY, ULTRA HIGH CURRENT CARD
206-4ST
Switch DIP OFF ON SPST 4 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tub...