help desk software
DATA SHEET

4300.0921

Schurter

IEC C19 REWIREABLE CONNECTOR .. see full description

RoHS Compliant
box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
4300.0921
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
box
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
F
Number of Contacts:
3
Termination Method:
N/A
Maximum Voltage Rating:
250 V
Maximum Current Rating:
20 A
Operating Temperature:
N/A
The SCHURTER part 4300.0921 is a high-quality IEC C19 rewireable connector, designed to provide a safe and reliable connection for power cords. It features a compact and robust design, making it suitable for various applications in industrial settings, data centers, and other environments where a heavy-duty power connection is required.This rewireable connector offers a convenient solution for replacing damaged or worn-out power cords without the need for specialized tools or expertise. It is compatible with standard IEC C19 sockets, ensuring compatibility with a wide range of power distribution units, server racks, and electrical equipment.The SCHURTER part 4300.0921 is manufactured to the highest standards, ensuring reliable and secure connections. It features durable materials that can withstand heavy use and resist common electrical hazards such as short circuits and overloads. The connector is also designed to provide excellent electrical conductivity, minimizing power loss and maximizing efficiency.With its user-friendly design and high-performance capabilities, the SCHURTER part 4300.0921 rewireable connector is the ideal choice for professionals seeking a reliable and versatile power connection solution.
Search Keywords:
43000921
IN STOCK: 568
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.70
$58.500
25
$11.14
$278.500
50
$10.51
$525.500
100
$9.92
$992.000
250
$9.82
$2,455.000
500
$9.23
$4,615.000
1,000 +
$9.14
$9,140.000
Tools/3D Models