Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
4300.0922
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
box
Type:
Power3706
Body Orientation:
Straight3686
Mounting:
Panel Mount3696
Gender:
M3690
Number of Contacts:
3
Termination Method:
N/A
Maximum Voltage Rating:
2503694V
Maximum Current Rating:
20 A
Operating Temperature:
-25 to 70 °C
The SCHURTER part 4300.0922 is an IEC Style I (C20) rewireable connector designed for secure and convenient power connection in various electrical applications. This connector features a durable construction and is compatible with a standard C20 socket, allowing for easy installation and replacement. With its superior electrical performance and reliable connectivity, the SCHURTER 4300.0922 is the ideal choice for both industrial and commercial environments.
Search Keywords:
43000922
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
On Order:
120
can ship 11/21/24
250
can ship 12/23/24
Minimum Order:
5
Available in less than min:
1
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$12.298
$12.298
5
$11.180
$55.900
25
$10.610
$265.250
50
$10.340
$517.000
100
$9.980
$998.000
250
$9.840
$2,460.000
500
$9.230
$4,615.000
1,000
+
$9.140
$9,140.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
2203.0
Connector Accessories Ferrule With Insulating Sleeve Red
5747846-5
25 MSFL RCPT RA 318 (SL,FM,BL)
787610-1
CPC RECPT,SIZE 23-37 W/INSERTS
3-641437-2
Wire-To-Board Connector - 3.96 mm - 2 Contacts - Plug - MTA-156 Series - IDC / IDT - 1 Row...
GA400
Cable Assembly Cord Set 2.29m 3 POS Power to 3 POS Power M-F