Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
4301.1014.08
RoHS:
Yes
HTS:
8538901000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Type:
Fuse Drawer
Mounting:
N/A
Termination Type:
Quick Connect
Current Rating:
N/A
Voltage Rating:
100 V
KEA SW 2P SPW ALT4301.1008
Search Keywords:
4301101408
IN STOCK:
20
Can Ship immediately
Manufacturer Stock:
30
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
11 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
10
$12.69
$126.900
30
$9.68
$290.400
100
$5.82
$582.000
250
$5.74
$1,435.000
500
$5.65
$2,825.000
1,000
$5.57
$5,570.000
2,500
+
$5.48
$13,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ABMM-A-C
Cable Tie Mount - 4 Way Entry - Adhesive - White - ABS (Acrylonitrile Butadiene Styrene) -...
AFB0724M-A
DC Fan Axial Ball Bearing 24V 14V to 26.4V 28.85CFM 31.5dB (70 X 70 X 25.4mm)
4301.2043
KEA POWER ENTRY MODUL 10A
9019210000
Wire End Ferrule - 12AWG - Grey - O/A L: 26mm-Pin L: 18mm - 100/Pkg
CFM300S240
AC-DC Power Supply with PFC - ITE & Industrial - 300 Watt - 90-264VAC Input - 24VDC Output...