help desk software
DATA SHEET

4301.1401

Schurter

Connector Accessory - Fuse Drawer - DD11 - DD12 - DD21 - DD22 - KEA Print - KFA - KMF Power Entry Modules. .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
4301.1401
RoHS:
Yes
HTS:
8538904000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Type:
Fuse Drawer
Mounting:
N/A
Termination Type:
Quick Connect
Current Rating:
N/A
Voltage Rating:
115 V
The 4301.1401 from Schurter is a 2 pole fuse drawer for 5mm x 20mm fuse links. It also functions as voltage selector. This fuse drawer meets requirements of medical standard IEC/EN 60601-1. It is used with KEA, KFA, KEA-Print, KM, DD11, DD12, DD21 and DD22 power entry modules.
Search Keywords:
43011401
IN STOCK: 2,551
Can Ship immediately
On Order:
1,224   can ship 1/2/25 
Minimum Order:
50
Multiple:
50
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$3.717
$185.850
100
$3.147
$314.700
250
$2.966
$741.500
500
$2.936
$1,468.000
1,000
$2.907
$2,907.000
2,500
$2.878
$7,195.000
5,000
$2.849
$14,245.000
7,500 +
$2.821
$21,157.500
Tools/3D Models