help desk software
DATA SHEET

4301.1403

Schurter

Connector Accessory - Fuse Drawer - DD11 - DD12 - DD21 - DD22 - KEA Print - KFA - KMF Power Entry Modules.

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
4301.1403
RoHS:
Yes
HTS:
8538901000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Type:
Fuse Drawer
Mounting:
N/A
Termination Type:
Quick Connect
Current Rating:
N/A
Voltage Rating:
115 V
Use this fuse drawer 4301.1403 from Schurter to incorporate a fuse in your circuit so that it operates according to requirement. The voltage rating is 115V.
Search Keywords:
43011403
IN STOCK: 4,277
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$3.36
$168.000
100
$3.15
$315.000
250
$3.10
$775.000
500
$3.01
$1,505.000
1,000
$2.97
$2,970.000
2,500
$2.92
$7,300.000
5,000
$2.88
$14,400.000
7,500 +
$2.84
$21,300.000
Tools/3D Models