Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
4301.1405
RoHS:
Yes
HTS:
8538904000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Fuse Drawer
Mounting:
N/A
Termination Type:
Quick Connect
Current Rating:
N/A
Voltage Rating:
N/A
The 4301.1405 is a finger grip-mount Fusedrawer with voltage selector insert. It is compatible with 1-pole 5x20mm fuse links. It is suitable for use in equipment according to IEC/UL 60950.
Search Keywords:
43011405
IN STOCK:
1,705
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
50
$2.07
$103.500
100
$1.85
$185.000
250
$1.83
$457.500
500
$1.79
$895.000
1,000
$1.76
$1,760.000
2,500
$1.73
$4,325.000
5,000
$1.71
$8,550.000
7,500
+
$1.68
$12,600.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
172233-1
TE’s 2 Circuit Housings for free-hanging applications are made from 66 Nylon and are UL94V...
BK/GMD-4-R
Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass
RTE24005F
Power Relay 5VDC 8A DPDT(29mm 12.7mm 15.7mm) THT
PCL712A
DC Power Connector - Jack - 5 A - 2.5 mm - PCB Mount - Through Hole.
SD-500H-12
Module DC-DC 96VIN 1-OUT 12V 40A 480W 13-Pin