Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
4301.1409
RoHS:
Yes
HTS:
8538904000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Type:
Fuse Drawer
Mounting:
N/A
Termination Type:
Quick Connect
Current Rating:
N/A
Voltage Rating:
115 V
KEA SW 1P ESS SCHU FGG
Search Keywords:
43011409
IN STOCK:
110
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$4.464
$44.640
50
$3.033
$151.650
100
$2.578
$257.800
250
$2.553
$638.250
500
$2.527
$1,263.500
1,000
$2.502
$2,502.000
2,500
$2.477
$6,192.500
5,000
+
$2.452
$12,260.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1658644-1
D Sub Connector Housing - 15 Positions - D Sub - AMPLIMITE HDP-20 Series - Receptacle - Me...
1658643-1
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
5748676-2
D Sub Backshell - AMPLIMITE Series - DA - 180° - Zinc Alloy Body.
205089-1
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...
MDR-10-12
AC-DC Industrial DIN rail power supply; Output 12Vdc at 0.84A; plastic case