Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
4303.0001
RoHS:
Yes
HTS:
8536698000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Unfiltered10582
Body Orientation:
Straight10562
Gender:
M10566
Mounting:
Flange Mount10572
Termination Method:
Solder Lug10581
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
N/A
Operating Temperature:
-25 to 70 °C
KEC, Mounting:Screw, Quick connect terminals 4.8 x 0.8 mm, Fuse holder: 2-pole, Appliance Inlet: IEC C14, 250 VAC, prewired, Suitable for appliances with protection class I
Search Keywords:
43030001
IN STOCK:
123
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$8.14
$40.700
25
$6.32
$158.000
50
$6.26
$313.000
100
$5.43
$543.000
250
$5.37
$1,342.500
500
$5.31
$2,655.000
1,000
$5.25
$5,250.000
2,500
+
$5.20
$13,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
T26-2-7.00A-27720-1
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
D41-SNO28
Electromechanical Switch N.O. SPST 5A
LY2AC110120
Power Relay 110/120VAC 10A DPDT(28x21.5x42.4)mm Socket
G7L-2A-TUB-J-CB-DC24
Power Relay 24VDC 25A DPST-NO(52.5x33.5)mm Bracket
SV-MPF2
Filter Type 2 - High Performance Filters - 40CFM - 3.0-5.0 Microns