4304.6092
SchurterPower Entry Connector - 6765 Series - Plug - 250 VAC - 10 A - Panel Mount - Solder.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
4304.6092
Alias/AKA:
6765XBB91A10044
RoHS:
Yes
HTS:
8536698000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Type:
Unfiltered10582
Body Orientation:
Straight10562
Gender:
M10566
Mounting:
Flange Mount10572
Termination Method:
Solder10581
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
N/A
Operating Temperature:
-25 to 70 °C
The 4304.6092 is a GST IEC C14 Power Entry Module without filter. This 6765 series module has a 2-pole fuse holder and a switch. It is suitable for appliances with protection class I or II according to IEC 61140.
Search Keywords:
43046092
IN STOCK:
275
Can Ship immediately
Manufacturer Stock:
975
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
5
$15.35
$76.750
25
$15.13
$378.250
50
$10.97
$548.500
100
$9.28
$928.000
250
$9.19
$2,297.500
500
$9.10
$4,550.000
1,000
+
$9.01
$9,010.000
Product Guides