help desk software
DATA SHEET

4305.0001

Schurter

KE/KG FUSE DRAWER 2P 10A

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
4305.0001
RoHS:
Yes
HTS:
8538904000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
Type:
Fuse Drawer
Mounting:
N/A
Termination Type:
N/A
Current Rating:
N/A
Voltage Rating:
N/A
KE KG SW 2P 5X20
Search Keywords:
43050001
IN STOCK: 103
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$5.527
$55.270
30
$5.243
$157.290
100
$5.132
$513.200
250
$5.080
$1,270.000
500
$5.030
$2,515.000
1,000
$4.979
$4,979.000
2,500
$4.930
$12,325.000
5,000 +
$4.880
$24,400.000
Tools/3D Models