Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
4400.0047
Alias/AKA:
T11-211-2
RoHS:
Yes
HTS:
8536200020
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
T11-211 Series Thermal Circuit Breaker, 240VAC Threaded neck type 6 mm, Quick connect terminals 6.3 x 0.8 mm, 2A
Search Keywords:
44000047
IN STOCK:
123
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$10.02
$50.100
25
$8.97
$224.250
50
$6.35
$317.500
100
$6.26
$626.000
300
$6.16
$1,848.000
500
$6.07
$3,035.000
1,000
+
$5.98
$5,980.000
Product Guides
CUSTOMERS
ALSO BOUGHT
211399-1
Circular Connector - CPC Series 1 - Cable Mount Plug - 7 Contacts - Thermoplastic Body.
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
1033QD5
Neon Panel Mount Indicator Green .500″ Semi Dome 250V Tab Terminals
17501-BLK-B1
Mains Power Cord - 18 AWG - NEMA 5-15P - IEC 60320 C13 - 10 A - 125 VAC - 3 m - Black.
25.320.0353.1
Pluggable Terminal Block - 5 mm - 3 Positions - 12AWG - 15 A.