Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
4400.0193
Alias/AKA:
T11-311-2
RoHS:
Yes
HTS:
8536200020
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Thermal
Voltage Rating:
240 VAC
Number of Poles:
1
Current Rating:
2 A
Terminal Design:
Quick Connect
Operating Temperature:
-5 to 60 °C
Mounting:
Panel Mount
T11-311 Series Thermal Circuit Breaker, 240VAC Threaded neck type 8 mm, Quick connect terminals 6.3 x 0.8 mm, 2A
Search Keywords:
44000193
IN STOCK:
101
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$16.23
$81.150
25
$11.45
$286.250
50
$7.04
$352.000
100
$6.97
$697.000
300
$6.90
$2,070.000
500
$6.83
$3,415.000
1,000
+
$6.77
$6,770.000
Product Guides
CUSTOMERS
ALSO BOUGHT
V-10G5-1C25-K
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 10A 250VAC 250VDC...
PRD-11DY0-110
Power Relay - Open Style - 2 form C (2 CO) - 110VDC Coil - 25A Contact Rating - 600VAC/125...
221-B
Variable Transformer, Single Phase, 3.2Ao, 0-120Vo, 0.3kVA, Open, Panel Mt
JP131W-L20
J-PRO Cable support system, for wall mount applications, one 1/4 (M6) mounting hole for us...
87622162
Hour counter, 8 digit LCD, 10-260VAC/DC