help desk software
DATA SHEET

4400.0290

Schurter

T11 Circuit Breaker 4A

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
4400.0290
Alias/AKA:
T11-311-4
RoHS:
Yes
HTS:
8536200020
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Type:
Thermal
Voltage Rating:
240 VAC
Number of Poles:
1
Current Rating:
4 A
Terminal Design:
Quick Connect
Operating Temperature:
-5 to 60 °C
Mounting:
Panel Mount
T11-311 Series Thermal Circuit Breaker, 240VAC Threaded neck type 8 mm, Quick connect terminals 6.3 x 0.8 mm, 4A
Search Keywords:
44000290
IN STOCK: 43
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.22
$56.100
10
$11.05
$110.500
25
$10.88
$272.000
50
$8.16
$408.000
75
$7.62
$571.500
100 +
$7.47
$747.000
Tools/3D Models