help desk software

4400.0425

Schurter

CBE TZZ12 - T11 REPLACEMENT NUT

  • RoHS Compliant
  • bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
4400.0425
Alias/AKA:
TZZ12
RoHS:
Yes
HTS:
8538906000
COO:
IN
ECCN:
EAR99
Package Type:
bag
Body Thickness:
2.5 mm
Body Thickness (Imperial):
3/32 in
Body Thickness (Imperial - Decimal):
0.098 in
Family:
4400.0425
T11 Replacement Nut
Search Keywords:
44000425
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.6164
$61.640
500
$0.4979
$248.950
1,000
$0.4749
$474.900
2,500
$0.4472
$1,118.000
5,000
$0.4405
$2,202.500
7,500
$0.4339
$3,254.250
10,000
$0.4225
$4,225.000
15,000 +
$0.4162
$6,243.000