Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
4404.0006
Alias/AKA:
T9-611P-16
RoHS:
Yes
HTS:
8536200020
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
bag
Type:
Thermal
Voltage Rating:
240,32 VAC|VDC
Number of Poles:
1
Current Rating:
16 A
Terminal Design:
Quick Connect
Operating Temperature:
-30 to 60 °C
Mounting:
Snap-In
T9-611, 16 A, Thermal, Quick connect terminals 6.3 x 0.8 mm, 240 V, 50 / 60 Hz AC, Circuit Breakers
Search Keywords:
44040006
IN STOCK:
230
Can Ship immediately
Manufacturer Stock:
1,300
can ship
12/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
23 Weeks
can ship
4/25/25
Quantity
Unit Price
Ext. Price
100
$2.24
$224.000
300
$2.15
$645.000
500
$2.09
$1,045.000
1,000
$1.98
$1,980.000
2,500
$1.93
$4,825.000
5,000
$1.89
$9,450.000
7,500
$1.86
$13,950.000
10,000
+
$1.83
$18,300.000
Product Guides