help desk software
DATA SHEET

4404.0032

Schurter

CBE T9-711C-10

RoHS Compliant
bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
4404.0032
Alias/AKA:
T9-711C-10
RoHS:
Yes
HTS:
8536200020
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
bag
Type:
Thermal
Voltage Rating:
240,48 VAC|VDC
Number of Poles:
1
Current Rating:
10 A
Terminal Design:
Quick Connect
Operating Temperature:
-30 to 60 °C
Mounting:
Panel Mount
T9-711, 16 A, Thermal, Quick connect terminals 6.3 x 0.8 mm, 240 V, 50 / 60 Hz AC, Circuit Breakers
Search Keywords:
44040032
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$2.33
$233.000
300
$2.22
$666.000
500
$2.16
$1,080.000
1,000
$2.04
$2,040.000
2,500
$1.98
$4,950.000
5,000
$1.93
$9,650.000
7,500
$1.90
$14,250.000
10,000 +
$1.87
$18,700.000
Tools/3D Models