Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
4430.1892
Alias/AKA:
TA45-ABTBL100C0
RoHS:
Yes
HTS:
8536200020
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Box
Type:
Thermal
Voltage Rating:
240,60 VAC|VDC
Number of Poles:
2
Current Rating:
10 A
Terminal Design:
Quick Connect
Operating Temperature:
-10 to 55 °C
Mounting:
Snap-In
TA45 Series Circuit Breaker, 2 Pole Rocker, 1-Pole Protection, QC Terminals, Black Rocker, Printed White -/o, 10 A
Search Keywords:
44301892
IN STOCK:
22
Ships today, if you order in
Manufacturer Stock:
120
can ship
11/25/24
Factory Lead-Time
12 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
1
$22.37
$22.370
20
$18.31
$366.200
40
$17.44
$697.600
100
$14.75
$1,475.000
260
$14.60
$3,796.000
500
$14.46
$7,230.000
1,000
+
$14.31
$14,310.000
Product Guides
CUSTOMERS
ALSO BOUGHT
4608X-101-101LF
Res Thick Film NET 100 Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole...
AQZ205D
Solid State Relay 6.5mA 30V DC-IN 1.8A 100V AC/DC-OUT 4-Pin SIL Carton
222D121-25/225-0
Heat Shrink Molded Boot RA Fluid Resistant Elastomer
4430.1353
CBE TA45-ABTBL050C0
MS0850500F080S1A
Switch - SPDT - 5A - 125VAC - Round (Pin Plunger) Actuator - 80gf Operating Force - Solder...