Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
4430.2105
Alias/AKA:
TA45-ABDBL160C0
RoHS:
Yes
HTS:
8536200020
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Box
TA45 Series Circuit Breaker, 2 Pole Rocker, 2-Pole Protection, QC Terminals, Black Rocker, Printed White -/o, 16 A
Search Keywords:
44302105
IN STOCK:
27
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$44.73
$44.730
20
$28.46
$569.200
40
$28.17
$1,126.800
60
$23.55
$1,413.000
100
$22.25
$2,225.000
260
$22.03
$5,727.800
500
+
$21.81
$10,905.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MS3116F12-3P
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
20844-82
Power Relay 24VAC 35A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
AR22E0R-10B
Switch Push Button N.O. SPST Extended Round Button Momentary Contact Screw Panel Mount
AR22F0R-20Y
Switch Push Button N.O. DPST Flush Round Button Momentary Contact Screw Panel Mount
HE1G-20ME
Electromechanical Switch Enabling Switch 2A