Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
4435.0041
Alias/AKA:
TA35-CBDWF150C0
RoHS:
Yes
HTS:
8536200020
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
box
Type:
Thermal
Voltage Rating:
240,60 VAC|VDC
Number of Poles:
2
Current Rating:
15 A
Terminal Design:
Quick Connect
Operating Temperature:
-30 to 60 °C
Mounting:
Panel Mount
TA35 Series Circuit Breaker, 2 Pole Rocker, 2 Pole Protected, White Rocker, Embossed -/o, 15 A
Search Keywords:
44350041
IN STOCK:
360
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$16.14
$161.400
30
$15.97
$479.100
50
$12.59
$629.500
100
$12.46
$1,246.000
250
$12.33
$3,082.500
500
$12.21
$6,105.000
1,000
+
$12.09
$12,090.000
Product Guides
Product Changes