4700.0002
SchurterConnector Accessory - Type B - Countersunk - Retainer Clip - Power Entry Modules.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
4700.0002
RoHS:
Yes
HTS:
8538904000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Retaining Kit
Dimension:
N/A
Operating Temperature:
N/A
The 4700.0002 from Schurter is Type B, countersunk, retainer clip for power entry modules. For protection against loosening or accidental disconnection of the plug connector.
Search Keywords:
47000002
IN STOCK:
247
Ships today, if you order in
Manufacturer Stock:
400
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
13 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
5
$6.969
$34.845
50
$5.235
$261.750
100
$4.167
$416.700
300
$4.125
$1,237.500
500
$3.717
$1,858.500
1,000
$3.680
$3,680.000
2,500
$3.643
$9,107.500
5,000
+
$3.607
$18,035.000
Product Guides
CUSTOMERS
ALSO BOUGHT
105-0603-001
Assembly, Tip Jack For Diameter .080 Plug, Black
CB110-01X
Top Mounted Black Cover - Unprinted - Nylon Clips - 10 Terminals - Series 1.
W31-X2M1G-35
Circuit Breaker Thermal 1Pole 35A 250VAC/50VDC
PN22-6R-M
Ring Terminal, 26 – 22 AWG, #6 stud size, nylon insulated, bulk package.
CTJ122E02D-513
MODULE ASSY