Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
4721.0000
RoHS:
Yes
HTS:
8536698000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Outlet
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
3
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Temperature:
-25 to 70 °C
4721, Mounting: Screw-on mounting, Appliance Outlet: IEC F, Quick connect terminals 6.3 x 0.8 mm, 10 A, Suitable for appliances with protection class I
Search Keywords:
47210000
IN STOCK:
350
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$4.38
$21.900
50
$3.29
$164.500
100
$3.24
$324.000
300
$3.19
$957.000
500
$3.14
$1,570.000
1,000
$3.09
$3,090.000
2,500
$3.05
$7,625.000
5,000
+
$3.00
$15,000.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
HW1B-V4F02-R-EMO-2
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Moun...
HW1L-M1F20QD-G-24V
Switch Push Button N.O. DPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contac...
RS-25-24
AC/DC Power Supply - 1 Output - 24V@1.1A - 25W
SZ-Z4
Circuit Protection Misc Circuit Protection Device
RSP-1000-24
AC/DC Power Supply - 1 Output - 24V@40A - 960W.