Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
4732.0000
RoHS:
Yes
HTS:
8536698000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
box
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
3
Termination Method:
Screw
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Temperature:
-25 to 70 °C
The 4732.0000 from Schurter is a black colour rewireable straight IEC plug E cord connector.
Search Keywords:
47320000
IN STOCK:
1,878
Ships today, if you order in
On Order:
1,000
can ship 12/23/24
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$8.87
$44.350
25
$8.04
$201.000
50
$7.68
$384.000
100
$7.46
$746.000
300
$7.05
$2,115.000
500
$6.86
$3,430.000
1,000
+
$6.76
$6,760.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1229-SV005
Cable Accessories Flat Braid Tinned Copper Silver - 30.48m (100ft)/Spool
40-9709HMG
D-9 METAL HOOD W/GROMMET
3050-WU005
White/Blue - 30.48m (100ft)/Spool
2843/19-BL005
Hook-up Wire 26AWG 0.8mm Silver Plated Copper - Blue - 250V - 30.48m (100ft)/Spool
2623.0
Ferrules Terminal 22AWG 12mm 2.5mm Tin