Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
4733.0000
RoHS:
Yes
HTS:
8536698000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
box
Type:
Power
Body Orientation:
Right Angle
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
3Power
Termination Method:
Screw
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Temperature:
-25 to 70 °C
4733, Mounting: Power Cord, Plug: IEC E, Cable
Search Keywords:
47330000
IN STOCK:
215
Ships today, if you order in
Manufacturer Stock:
100
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
20 Weeks
can ship
4/4/25
Quantity
Unit Price
Ext. Price
5
$8.96
$44.800
25
$8.49
$212.250
50
$7.51
$375.500
100
$6.40
$640.000
300
$6.34
$1,902.000
500
$6.27
$3,135.000
1,000
+
$6.21
$6,210.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1658608-3
D Sub Connector - DB15 - 15 Contacts - Plug - IDC / IDT - DA - Amplimite HDF-20 Series - M...
5745854-5
CABLE CLAMP KIT,SZ 1
1658688-1
D Sub Connector Housing - 15 Positions - High Density D Sub - DE - AMPLIMITE HDP-22 Series...
206433-3
CPC RECPT ASSEMBLY SIZE 11-8
87456-5
10 MODIV HSG COMP DR .100CL