Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
4735.0000
RoHS:
Yes
HTS:
8536698000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
box
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
3
Termination Method:
Screw
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Temperature:
-25 to 70 °C
The 4735.0000 is a screw-on mounting Rewireable Connector with cable terminals.
Search Keywords:
47350000
IN STOCK:
6,177
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$8.97
$44.850
25
$7.78
$194.500
50
$7.54
$377.000
100
$6.65
$665.000
300
$6.55
$1,965.000
500
$6.46
$3,230.000
1,000
+
$6.36
$6,360.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
F1051/2-BK008
FIT-105 1/2" BLACK - 7.312m (25ft)
2203.0
Connector Accessories Ferrule With Insulating Sleeve Red
1-66105-9
Socket Contact - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Bright Tin - Crim...
1375819-1
Socket Contact Tin 22-26 AWG Crimp
1-215083-6
MICRO-MATCH MOW.16P