4747.0000
SchurterExtension Lead - IEC Distribution Unit - 4 Outlets - IEC 60320 C13 - 15 A - 250 V - IEC 60320 C14 Inlet.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
4747.0000
RoHS:
Yes
HTS:
8536698000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Type:
Inlets/Outlet3706
Body Orientation:
Straight3686
Mounting:
N/A
Gender:
M/F3690
Number of Contacts:
15
Termination Method:
N/A
Maximum Voltage Rating:
2503694VAC
Maximum Current Rating:
15 A
Operating Temperature:
-25 to 70 °C
The 4747.0000 is a Distribution Unit with 1 IEC appliance inlet C14, 4 appliance outlets F and UL94V-0 flame-rated black thermoplastic housing. Suitable for use in equipment according to IEC/UL 60950.
Search Keywords:
47470000
IN STOCK:
175
Ships today, if you order in
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$35.39
$35.390
5
$28.11
$140.550
30
$26.52
$795.600
60
$23.92
$1,435.200
120
$20.97
$2,516.400
270
$20.76
$5,605.200
510
+
$20.55
$10,480.500
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
A421122A1NZRQ
A Series 4 & 5 Tumbler 1-4 Pole Switchlocks
981-015-130R121
D-Sub Backshell 15 / 26 HD Position Right Angle
FL1P-12NJ-1-Y24V
43030-0007
Contact SKT Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Bag
EHRJ45P5ES
In-Line Adapter - RJ45 - RJ45 - Adapter - In-Line - EH Series - Jack - 8 Positions.