4782.0100
SchurterPower Entry Connector - 4782 - Receptacle - 250 VAC - 10 A - Cable Mount - Screw.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
4782.0100
RoHS:
Yes
HTS:
8536698000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
box
Type:
Power3706
Body Orientation:
Straight3686
Mounting:
Cable Mount3696
Gender:
RCP3690
Number of Contacts:
3
Termination Method:
Screw3705
Maximum Voltage Rating:
2503694VAC
Maximum Current Rating:
10 A
Operating Temperature:
-25 to 70 °C
The 4782.0100 is a straight screw-on mounting Rewireable Connector with cable terminals.
Search Keywords:
47820100
IN STOCK:
8,202
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$5.95
$29.750
25
$5.14
$128.500
100
$4.28
$428.000
300
$4.22
$1,266.000
500
$4.16
$2,080.000
1,000
$4.09
$4,090.000
2,500
$4.03
$10,075.000
5,000
+
$3.97
$19,850.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
32-5998UL
RJ45 MOD PLUG 50"U,SOL/STR,RND
F1051/2-BK008
FIT-105 1/2" BLACK - 7.312m (25ft)
2203.0
Connector Accessories Ferrule With Insulating Sleeve Red
1-66105-9
Socket Contact - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Bright Tin - Crim...
1375819-1
Socket Contact Tin 22-26 AWG Crimp