help desk software
DATA SHEET

4788.3100

Schurter

4788 BACKPLANE OUTLET 10A 70

RoHS Compliant
box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
4788.3100
RoHS:
Yes
HTS:
8536698000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
box
4788, Mounting: Snap-in version, 1 mm, Appliance Outlet: IEC Quick connect terminals 4.8 x 0.8 mm, 10 A, Suitable for appliances with protection class I
Search Keywords:
47883100
IN STOCK: 200
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.21
$32.100
50
$2.72
$136.000
300
$2.46
$738.000
500
$2.43
$1,215.000
1,000
$2.34
$2,340.000
2,500
$2.28
$5,700.000
5,000
$2.23
$11,150.000
7,500 +
$2.19
$16,425.000
Tools/3D Models