help desk software
DATA SHEET

4788.4000

Schurter

4788 BACKPLANE OUTLET 10A 70

RoHS Compliant
box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
4788.4000
RoHS:
Yes
HTS:
8536698000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
box
Type:
Outlet3706
Body Orientation:
Straight3686
Mounting:
Panel Mount3696
Gender:
F3690
Number of Contacts:
3
Termination Method:
Faston3705
Maximum Voltage Rating:
2503694VAC
Maximum Current Rating:
15 A
Operating Temperature:
-25 to 70 °C
4788, Mounting: Snap-in version, 1.5 mm, Appliance Outlet: IEC Quick connect terminals 6.3 x 0.8 mm, 10 A, Suitable for appliances with protection class I
Search Keywords:
47884000
IN STOCK: 0
On Order:
300   can ship 12/23/24 
Minimum Order:
10
Factory Lead-Time
31 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.67
$46.700
50
$2.67
$133.500
300
$2.30
$690.000
500
$2.25
$1,125.000
1,000
$2.22
$2,220.000
2,500
$2.18
$5,450.000
5,000
$2.15
$10,750.000
7,500 +
$2.12
$15,900.000
Tools/3D Models