help desk software
DATA SHEET

4793.4200

Schurter

4793 APPLIANCE INLET 16A 70

RoHS Compliant
box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
4793.4200
RoHS:
Yes
HTS:
8536698000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
box
4793, Mounting: Snap-in, 1.5 mm, IP 30, Appliance Inlet: IEC C20, Suitable for appliances with protection class I
Search Keywords:
47934200
IN STOCK: 110
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$2.07
$207.000
300
$1.98
$594.000
500
$1.93
$965.000
1,000
$1.83
$1,830.000
2,500
$1.79
$4,475.000
5,000
$1.74
$8,700.000
7,500
$1.72
$12,900.000
10,000 +
$1.69
$16,900.000
Tools/3D Models