4795.0000
SchurterPower Entry Connector - IEC C19 - Receptacle - 250 VAC - 16 A - Cable Mount - Screw.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
4795.0000
RoHS:
Yes
HTS:
8536698000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
box
Type:
Inlets/Outlet3706
Body Orientation:
Straight3686
Mounting:
Cable Mount3696
Gender:
SKT3690
Number of Contacts:
3
Termination Method:
N/A
Maximum Voltage Rating:
2503694VAC
Maximum Current Rating:
21 A
Operating Temperature:
-25 to 70 °C
The 4795.0000 C19 power socket connector has a contact resistance of <10mΩ, and an insulation resistance of >104MΩ. The ideal operating temperature range is -40°C to +70°C. Suitable for use with C20 type connectors.
Search Keywords:
47950000
IN STOCK:
804
Ships today, if you order in
On Order:
400
can ship 4/14/25
Minimum Order:
5
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$10.17
$50.850
25
$9.22
$230.500
50
$8.81
$440.500
100
$8.55
$855.000
250
$8.08
$2,020.000
500
$7.87
$3,935.000
1,000
+
$7.75
$7,750.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1445535-1
PLUG,8-2,LG INS,STD KEY
2203.0
Connector Accessories Ferrule With Insulating Sleeve Red
205556-2
D Sub Connector - DB9 - 9 Contacts - Plug - Crimp Pins Included - DE - AMPLIMITE 109 Serie...
1757823-2
AMPLIMITE,ASY,PLUG,STD,90,ZN,2
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...