4796.0000
SchurterPower Entry Connector - IEC Plug I C20 - Rewireable - Plug - 250 VAC - 16 A - Cable Mount - Screw.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
4796.0000
RoHS:
Yes
HTS:
8536698000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
box
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
3
Termination Method:
Screw
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Temperature:
-25 to 70 °C
The 4796.0000 C20 plug is 16A rated and has a contact resistance of <10mΩ, and an insulation resistance of >104MΩ, the operating temperature range is -40°C to +70°C. This C20 plug connector is suitable for use with C19 mating sockets.
Search Keywords:
47960000
IN STOCK:
1,733
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$11.54
$57.700
25
$10.46
$261.500
50
$9.99
$499.500
100
$9.70
$970.000
250
$9.17
$2,292.500
500
$8.93
$4,465.000
1,000
+
$8.79
$8,790.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
3077-RD001
Hook-up Wire 16AWG 3.14mm Tinned Copper - Red - 600V - 304.8m (1000ft)/Spool
1855-VI005
Hook-up Wire 22AWG 1.27mm Tinned Copper - Violet - 600V - 30.48m (100ft)/Spool
2241C-SL005
Multi-Conductor Cable Tape Polyvinyl Chloride 2 Conductors 18AWG 5.99mm 300VAC - Slate - 3...
3071-VI001
Hook-up Wire 22AWG 304.8m 2.38mm Tinned Copper - Violet - 600V - 304.8m (1000ft)/Spool
2622.0
Ferrules Terminal 22AWG 10mm 2.5mm Tin