4797.0000
SchurterPower Entry Connector - 4797 Series - Receptacle - 250 VAC - 16 A - Panel Mount - Quick Connect. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
4797.0000
RoHS:
Yes
HTS:
8536698000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
box
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
F
Number of Contacts:
3
Termination Method:
Screw
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Temperature:
-25 to 70 °C
The 4797.0000 is a front-side screw-mount GST IEC J Outlet with 6.3x0.8mm quick-connect terminal. It is suitable for use in equipment according to IEC/UL 60950. The connector is equipped with a notch intended for use with the latching cordset. The cord latching system prevents against accidental removal of the cordset. The integration of light pipes in the appliance outlet provides status indication in smart PDUs. It is suitable for appliances with protection class I or II according to IEC 61140. The housing is made of black UL94V-0 thermoplastic.
Search Keywords:
47970000
IN STOCK:
11,512
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
50
$2.61
$130.500
100
$2.30
$230.000
250
$2.26
$565.000
500
$2.23
$1,115.000
1,000
$2.20
$2,200.000
2,500
$2.16
$5,400.000
5,000
$2.13
$10,650.000
7,500
+
$2.10
$15,750.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
MHDE45ZK25K
Backshell 45° B Shell Size Nickel Over Copper Zinc Die Cast
206043-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 14 Contacts.
N30E920000
Connector Accessories Metal Cover Zinc
206425-1
Circular Connector - CPC Series 3 - Flange Mount Receptacle - 3 Contacts - Thermoplastic B...
N30E950000
Hood - D-Sub - 25Pos - 90° Exit - CMRSeries - Metal - 10.16 to 13.72mm Cable Dia - LowProf...